L02012R2BHSTR

KYOCERA AVX
581-L02012R2BHSTR
L02012R2BHSTR

Mfr.:

Description:
RF Inductors - SMD 2.2nH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18.536

Stock:
18.536 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,335 € 0,34 €
0,287 € 2,87 €
0,263 € 6,58 €
0,213 € 21,30 €
0,201 € 50,25 €
0,172 € 86,00 €
Full Reel (Order in multiples of 5000)
0,171 € 855,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: RF Inductors - SMD
RoHS:  
Thin Film
0201 (0603 metric)
Unshielded
2.2 nH
0.1 nH
200 mA
600 mOhms
- 55 C
+ 125 C
7
18 GHz
Standard
0.6 mm
0.325 mm
0.225 mm
Accu-L
Reel
Cut Tape
MouseReel
Application: RF
Brand: KYOCERA AVX
Case Code - in: 0201
Case Code - mm: 0603
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 5000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 450 MHz
Tradename: Accu-L
Unit Weight: 0,170 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ACCU-L RF Thin Film Inductors

AVX ACCU-L Tight Tolerance, SMD RF Thin Film Inductors are based on thin-film multilayer technology, which provides a miniature part with excellent high frequency performance and rugged construction for reliable automatic assembly. Applications include mobile communications, satellite TV receivers, GPS, vehicle location systems, wireless LAN's, filters, and matching networks.
Learn More

Solutions for Automotive Safety Electronics

KYOCERA AVX Solutions for Automotive Safety Electronics feature robust products that fit strict design constraints. These products help solve common issues with communication, Electromagnetic Interference (EMI), and power quality. KYOCERA AVX Solutions for Automotive Safety Electronics cover 10 categories: Battery and System Power Supply, Battery Input Protection, Clock, Diagnostics and Monitoring, Digital Processing, Memory, Processor Power Supply, Radar Transceiver, RF Power Supply, and Vehicle Interface. These products balance high performance and reliability while being able to withstand harsh environments.