KOVTL100MDBFBCB

KYOCERA AVX
581-KOVTL100MDBFBCB
KOVTL100MDBFBCB

Mfr.:

Description:
OCXO Oscillators 10 MHZ 3.3V 1PPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
98,43 € 98,43 €
90,38 € 903,80 €

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: OCXO Oscillators
RoHS:  
OCXO
DIP-14
100 MHz
100 PPM
15 pF
3.13 V
3.47 V
CMOS
DIP
- 20 C
+ 70 C
16.8 mm
9.7 mm
11.4 mm
KOVL
Bulk
Brand: KYOCERA AVX
Duty Cycle - Max: 55 %
Mounting Style: Through Hole
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 1
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
USHTS:
8541600060
ECCN:
EAR99

OCXO Oscillators

KYOCERA AVX OCXO Oscillators feature multiple package sizes with through-hole or surface mounting and low age rates. The KOV series oscillators offer a wide frequency range of 10MHz to 120MHz, a quick warm-up time, and high stability vs. temperature. The KLN series includes low-noise OXCO technology for ultra-low phase noise performance and low-G noise OCXO technology for superior acceleration sensitivity over dynamic phase noise performance. KYOCERA AVX OCXO Oscillators are suitable for network infrastructure, medical, military, aerospace, and other applications.