KOVSG20MDBDCCT

KYOCERA AVX
581-KOVSG20MDBDCCT
KOVSG20MDBDCCT

Mfr.:

Description:
OCXO Oscillators 20 MHZ 3.3V 1PPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 25 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 200)
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
96,17 € 96,17 €
85,06 € 850,60 €
Full Reel (Order in multiples of 200)
85,06 € 17.012,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: OCXO Oscillators
RoHS:  
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Factory Pack Quantity: 200
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99

OCXO Oscillators

KYOCERA AVX OCXO Oscillators feature multiple package sizes with through-hole or surface mounting and low age rates. The KOV series oscillators offer a wide frequency range of 10MHz to 120MHz, a quick warm-up time, and high stability vs. temperature. The KLN series includes low-noise OXCO technology for ultra-low phase noise performance and low-G noise OCXO technology for superior acceleration sensitivity over dynamic phase noise performance. KYOCERA AVX OCXO Oscillators are suitable for network infrastructure, medical, military, aerospace, and other applications.