KGM03DS60E106MH

KYOCERA AVX
581-KGM03DS60E106MH
KGM03DS60E106MH

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.5V 10uF 0201 X6S 20%

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.368

Stock:
8.368
Can Dispatch Immediately
On Order:
10.000
Expected 2/16/2026
30.000
Expected 2/17/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,654 € 0,65 €
0,315 € 3,15 €
0,286 € 28,60 €
0,236 € 118,00 €
0,22 € 220,00 €
0,204 € 510,00 €
0,194 € 970,00 €
Full Reel (Order in multiples of 10000)
0,182 € 1.820,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
10 uF
2.5 VDC
X6S
20 %
0201
0603
SMD/SMT
Standard
- 55 C
+ 85 C
0.6 mm (0.024 in)
0.3 mm (0.012 in)
0.55 mm (0.022 in)
General Type MLCCs
KGM
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Class: Class 2
Package/Case: 0201 (0603 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: General Purpose Dielectric Ceramic Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99

KGM General-Purpose MLCCs

KYOCERA AVX KGM General-Purpose MLCCs are engineered to meet the diverse needs of modern electronics, with standout support for high-voltage applications up to 5kV. These capacitors are available in multiple dielectric formulations, including stable C0G for precision timing circuits, X7R and X5R for general decoupling, and X8R/X8L for high-temperature environments. Kyocera AVX KGM General-Purpose MLCCs also include high-capacitance Y5V and flexible X7T options, offering engineers a toolkit for balancing cost, performance, and board space. Their availability in soft termination configurations enhances reliability in vibration-prone or thermally dynamic environments. With a wide range of capacitance values and case sizes, these MLCCs are ideal for applications in industrial control systems and consumer electronics.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).