KC3225F156.250P36K00

KYOCERA AVX
581-KC3225F156P36K
KC3225F156.250P36K00

Mfr.:

Description:
Standard Clock Oscillators 156.25MHz 3225 LV-PECL 3.3V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 700

Stock:
700 Can Dispatch Immediately
Factory Lead Time:
42 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,89 € 1,89 €
1,63 € 16,30 €
1,55 € 38,75 €
1,40 € 140,00 €
1,29 € 322,50 €
1,26 € 630,00 €
1,21 € 1.210,00 €
Full Reel (Order in multiples of 2000)
1,14 € 2.280,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Standard Clock Oscillators
RoHS:  
1210 (3225 metric)
156.25 MHz
50 PPM / C
3.135 V
3.465 V
LVPECL
SMD/SMT
- 40 C
+ 105 C
3.2 mm (0.126 in)
2.5 mm (0.098 in)
1.2 mm (0.047 in)
KC3225F
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 46 mA
Duty Cycle - Max: 50 %
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 2000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99

K Series Clock Oscillators

KYOCERA AVX K Series Surface-Mount Clock Oscillators feature CMOS output and a 1.5MHz to 156.25MHz frequency range. The series offers a 1.6V to 3.63V wide supply voltage and a CMOS output. KYOCERA AVX oscillators utilize a simplified structure with a common-sized head unit and a changing base substrate to support case sizes from 2016 to 7050, allowing for reduced cycle times. An optional low-phase-noise version is available.