KC2016Z2.00000C1KX00

KYOCERA AVX
581-KC2016Z2.0C1KX00
KC2016Z2.00000C1KX00

Mfr.:

Description:
Standard Clock Oscillators CLOCK OSCILLITORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.867

Stock:
1.867 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,955 € 0,96 €
0,831 € 8,31 €
0,753 € 18,83 €
0,722 € 72,20 €
0,683 € 170,75 €
0,654 € 327,00 €
0,627 € 627,00 €
Full Reel (Order in multiples of 2000)
0,601 € 1.202,00 €
0,569 € 2.276,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
2 mm x 1.6 mm
2 MHz
20 PPM
15 pF
1.71 V
1.8 V
CMOS
SMD/SMT
- 40 C
+ 85 C
2 mm (0.079 in)
1.6 mm (0.063 in)
0.8 mm (0.031 in)
Clock Z
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Current Rating: 5.2 mA
Duty Cycle - Max: 55 %
Operating Supply Voltage: 1.8 V
Factory Pack Quantity: 2000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
USHTS:
8541600030
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99

Z Series Clock Oscillators

KYOCERA AVX Z Series Clock Oscillators offer a 0.5MHz to 170MHz frequency range and a 3.3V maximum operating supply voltage. The Z Series features a unique platform structure that provides a wide range of clock oscillator specifications using a single, standardized crystal blank, driver IC, and ceramic package combination. KYOCERA AVX Z Series Clock Oscillators are suitable for various design requirements, from the smallest IoT devices to large-scale network equipment.

Z Series AEC-Q100/200 Crystal Oscillators

KYOCERA AVX Z Series AEC-Q100/200 Crystal Oscillators are easy to use with multiple sizes and wide specification variations available. The Z Series offers a 0.5MHz to 170MHz frequency range, 1.71V to 3.63V power supply voltage, and -40°C to +125°C operating temperature range. KYOCERA AVX Z Series AEC-Q100/200 Crystal Oscillators have a unique platform structure, which provides a fixed-size head unit mounted to a glass epoxy substrate in a variety of dimensions.