KBS-13DB-4P-2

581-KBS-13DB-4P-2
KBS-13DB-4P-2

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount AUDIO BUZZERS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Buzzers & Audio Indicators - Board Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Buzzers
Piezoelectric
73 dBA
Mutliple Tones
10 V
Solder Pin
13 mm
Brand: KYOCERA AVX
Packaging: Bulk
Product Type: Audio Indicators & Alerts
Series: KBS
Factory Pack Quantity: 500
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

Compliance Codes
TARIC:
8531109590
USHTS:
8531809041
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
KYOCERA AVX