KAM03CT70J105MH

KYOCERA AVX
581-KAM03CT70J105MH
KAM03CT70J105MH

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT MLCC 0201, 1uF, 20%, X7T, 6.3V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.656

Stock:
1.656
Can Dispatch Immediately
On Order:
30.000
Expected 8/18/2026
30.000
Expected 9/29/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 15000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,198 € 0,20 €
0,096 € 0,96 €
0,085 € 8,50 €
0,071 € 35,50 €
0,065 € 65,00 €
0,044 € 110,00 €
0,04 € 200,00 €
Full Reel (Order in multiples of 15000)
0,034 € 510,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
1 uF
6.3 VDC
X7T
20 %
0201
0603
SMD/SMT
Standard
- 55 C
+ 125 C
0.6 mm (0.024 in)
0.3 mm (0.012 in)
0.18 mm (0.007 in)
Automotive MLCCs
AEC-Q200
KAM
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Class: Class 2
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Package/Case: 0201 (0603 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 15000
Subcategory: Capacitors
Type: Automotive
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99

KAM Automotive MLCCs

KYOCERA AVX KAM Automotive Multilayer Ceramic Capacitors (MLCCs) are AEC-Q200 qualified and plated with a nickel/tin finish. These capacitors feature 0201 to 2220 case sizes with a maximum thickness ranging from 0.56mm to 2.8mm. The KAM series offers a capacitance range of 0.47pF to 22µF with a variety of tolerances and a voltage range of 2.5VDC to 1kVDC. KYOCERA AVX KAM Automotive MLCCs are constructed using high-purity ceramics for high reliability.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).