HF0AA2370A700

KYOCERA AVX
581-HF0AA2370A700
HF0AA2370A700

Mfr.:

Description:
Signal Conditioning 2370MHz Size 2616

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Quantities greater than 30 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,50 € 24,50 €
22,36 € 223,60 €

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
High Pass Filters
2.37 GHz
4.63 GHz
50 Ohms
SMD/SMT
2616 (6640 metric)
- 55 C
+ 85 C
HF
Waffle
Brand: KYOCERA AVX
Insertion Loss: 0.76 dB
Mounting: Board Mount
Factory Pack Quantity: 35
Subcategory: Filters
Type: High Pass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Multilayer Organic (MLO) Products

KYOCERA AVX Multilayer Organic (MLO™) is a revolutionary technology based on a polymer organic high-density interconnect technology that utilizes thin and low-loss dielectrics to achieve excellent RF performance at high frequency. The MLO allows for the realization of high Q factor and low-profile surface mount components such as capacitors, inductors, diplexers, and filters in various case sizes and form factors. KYOCERA AVX Multilayer Organic Products deliver an alternative to LTCCs for dense, high-performance applications.

MLO™ Filters - Low Pass LP & High Pass HF Filters

KYOCERA AVX MLO™ Filters - Low Pass LP and High Pass HF Filters are high-performance multilayer organic (MLO) filters that offer excellent performance through KYOCERA AVX's patented multilayer organic high-density interconnect technology. These filters realize high Q passive printed elements such as inductors and capacitors by utilizing high dielectric constant and low loss materials in a multilayer stack. The MLO low pass and high pass filters support various frequency bands and multiple wireless standards. These KYOCERA AVX MLO filters offer various Land Grid Array (LGA) advantages such as excellent solderability, low parasitics, better heat dissipation, and inherent low profile.

RF Filters

KYOCERA AVX RF Filters offer an available frequency range from 500MHz to 6000MHz and power rating from 1W up to 15WCW. KYOCERA AVX utilizes thin film and multilayer organic (MLO®) technologies to design and manufacture low pass, band pass, and high pass filters. These filters offer low insertion loss, steep roll-offs, high out-of-band rejection, and high power in miniature case sizes. KYOCERA AVX RF Filters are ideal for Internet of Things (IoT), LTE, and GPS applications. 

Multilayer Organic (MLO) Filters

KYOCERA AVX High-performance Multilayer Organic (MLO) filters offer superior performance through KYOCERA AVX's patented multilayer organic high-density interconnect technology. MLO filters provide significant electrical, physical, and reliability advantages over traditional discrete RF or LTCC solutions. The most basic MLO component is manufactured using a single RF Grade dielectric that is laminated between thick copper plates on the top and bottom of the dielectric.