FVC56H0334M2L

KYOCERA AVX
581-FVC56H0334M2L
FVC56H0334M2L

Mfr.:

Description:
Film Capacitors 305V .33uF 20% 50Hz/ 60Hz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 9000   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,317 € 2.853,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Film Capacitors
RoHS:  
0.33 uF
Radial
Polypropylene (PP)
15 mm (0.591 in)
18 mm (0.709 in)
8 mm (0.315 in)
AC and Pulse Film Capacitors
305 VAC
20 %
2 Pin
14 mm (0.551 in)
Straight
- 40 C
+ 110 C
FV
Bulk
Brand: KYOCERA AVX
Lead Diameter: 0.8 mm
Product Type: Film Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Metallized Polypropylene Film AC Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EV Charging Solutions

Kyocera AVX EV Charging Solutions feature the FV X2 series AC filtering film capacitors. The capacitors are non-inductively wound with metalized polypropylene film and constructed with a UL 94V-0 thermoplastic case. These EV charging solutions are ideal for Across-the-line capacitors, EMI filters, and Spark-Killer circuits. The Kyocera AVX FV X2 capacitors offer self-healing properties with high moisture resistance and over-voltage stress withstanding. The capacitors operate with a 0.01μF to 10μF capacitance range, a 305Vrms rated voltage, and ±10% (K), ±20% (M) capacitance tolerance. The capacitors are RoHS compliant and have a 40/110/56 climatic category.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).