FS065C223K4Z2A
See Product Specifications
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .022uF X7R 1206 10% Tol FLEXISAFE
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,482 € | 0,48 € | |
| 0,316 € | 3,16 € | |
| 0,222 € | 22,20 € | |
| 0,181 € | 90,50 € | |
| 0,168 € | 168,00 € | |
| 0,156 € | 312,00 € | |
| Full Reel (Order in multiples of 4000) | ||
| 0,139 € | 556,00 € | |
| 0,132 € | 1.056,00 € | |
Similar Products
- TARIC:
- 8532240000
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Bulgaria

In order to provide additional protective packaging, AVX is
introducing an additional bag pack. All required customer
identification features of the product will be on the secondary
packing. The AVX manufacturing label that is on the reel will
not have all the required customer information. The label with
customer identification features should be removed from
the outer bag and attached to the reel. Change effective for
product with date code 1046 or later.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-1012-53