FHC16I0307KJH

KYOCERA AVX
581-FHC16I0307KJH
FHC16I0307KJH

Mfr.:

Description:
Film Capacitors 410/450V 300uF FHC1 Polypropylene Tol10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Film Capacitors
RoHS:  
300 uF
450 VDC
Quick Connect
Polypropylene (PP)
140 mm (5.512 in)
72 mm (2.835 in)
General Film Capacitors
10 %
690 mOhms
50 mm (1.969 in)
140 mm x 72 mm
- 40 C
+ 105 C
FHC
Bulk
Brand: KYOCERA AVX
Life: 15000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 1
Subcategory: Capacitors
Type: Hybrid and Electric Vehicles Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250080
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

Automotive EV/HEV Solutions

KYOCERA AVX Automotive EV / HEV Solutions covers a range of applications, including power conversion, advanced driver-assistance systems (ADAS), lighting, active body control, and powertrain. These EV / HEV electronics face unique design challenges regarding communication, circuit protection, and higher operating voltages compared to traditional automotive electronics.