FFLR6X0267K--

KYOCERA AVX
581-FFLR6X0267K
FFLR6X0267K--

Mfr.:

Description:
Film Capacitors 3KV 260uF 2.5mOhm Male Thred +/-10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 150   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
299,86 € 44.979,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Film Capacitors
RoHS:  
260 uF
3 kVDC
Radial
Polypropylene (PP)
50 mm (1.969 in)
340 mm (13.386 in)
DC Link Film Capacitors
10 %
2 Pin
2.5 mOhms
Insert Threaded
- 40 C
+ 95 C
FFLR
Bulk
Brand: KYOCERA AVX
Diameter: 116 mm
Life: 100000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 5
Subcategory: Capacitors
Type: Power Film Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532250000
USHTS:
8532250070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).