FFLR6L0427KJE

KYOCERA AVX
581-FFLR6L0427KJE
FFLR6L0427KJE

Mfr.:

Description:
Film Capacitors 1100V 420uF 2.3mOhm Female Thred +/-10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
240 Can Dispatch in 20 Days
Minimum: 240   Multiples: 8
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
75,01 € 18.002,40 €

Similar Products

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Film Capacitors
RoHS:  
420 uF
1.1 kVDC
Radial
Polypropylene (PP)
32 mm (1.26 in)
142.5 mm (5.61 in)
DC Link Film Capacitors
10 %
2 Pin
2.3 mOhms
Insert Threaded
- 40 C
+ 95 C
FFLR
Bulk
Brand: KYOCERA AVX
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 86 mm
Product Type: Film Capacitors
Factory Pack Quantity: 8
Subcategory: Capacitors
Type: Medium Power Film Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532250000
USHTS:
8532250070
ECCN:
EAR99

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).