FE52GI8C0706KB

581-FE52GI8C0706KB
FE52GI8C0706KB

Mfr.:

Description:
Film Capacitors 900V 70uF ESR=3.4mOhms 10% 4 Pins P2=20.3mm

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Film Capacitors
RoHS:  
70 uF
900 VDC
Radial
Polypropylene (PP)
20.3 mm (0.799 in)
57.5 mm (2.264 in)
35 mm (1.378 in)
General Film Capacitors
10 %
4 Pin
3.4 mOhms
65 mm (2.559 in)
Straight
- 40 C
+ 125 C
FE
Bulk
Brand: KYOCERA AVX
Lead Diameter: 1.2 mm
Life: 4000 Hour
Pitch Spacing: 52.5 mm
Product Type: Film Capacitors
Factory Pack Quantity: 15
Subcategory: Capacitors
Type: DC Filtering
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

Medium Power Film Capacitors

KYOCERA AVX Medium Power Film Capacitors are ideal for use in numerous general-purpose and industrial applications. The series provides a wide range of features, including capacitance range from 0.68µF to 8800µF, voltage range from 75V to 1900V, long lifetime, no catastrophic failure, and temperature range up to 105ºC. Available in RoHS and non-RoHS options, these medium power film capacitors from KYOCERA AVX are used in DC filtering, power electronics, AC and pulse applications, and more.