FE37F68L0805KA

KYOCERA AVX
581-FE37F68L0805KA
FE37F68L0805KA

Mfr.:

Description:
Film Capacitors 8uF 0805 ESR=9.5mOhms 10% 4 Pins P2=10.2mm

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 112

Stock:
112 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 112 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,07 € 4,07 €
2,92 € 29,20 €
2,45 € 137,20 €
2,30 € 257,60 €
2,08 € 1.048,32 €
2,01 € 2.026,08 €
1,97 € 3.971,52 €

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Film Capacitors
RoHS:  
8 uF
1.1 kVDC
Radial
Polypropylene (PP)
10.2 mm (0.402 in)
42 mm (1.654 in)
20 mm (0.787 in)
General Film Capacitors
10 %
4 Pin
9.5 mOhms
40 mm (1.575 in)
Straight
- 40 C
+ 125 C
FE
Bulk
Brand: KYOCERA AVX
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 1.2 mm
Life: 4000 Hour
Pitch Spacing: 37.5 mm
Product Type: Film Capacitors
Factory Pack Quantity: 56
Subcategory: Capacitors
Type: DC Filtering
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99

Medium Power Film Capacitors

KYOCERA AVX Medium Power Film Capacitors are ideal for use in numerous general-purpose and industrial applications. The series provides a wide range of features, including capacitance range from 0.68µF to 8800µF, voltage range from 75V to 1900V, long lifetime, no catastrophic failure, and temperature range up to 105ºC. Available in RoHS and non-RoHS options, these medium power film capacitors from KYOCERA AVX are used in DC filtering, power electronics, AC and pulse applications, and more.