F931D106MBAAST
Mfr.:
Description:
Tantalum Capacitors - Solid SMD 20V 10uF 1311 20% ES R=2.1
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
13 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,92 € | 0,92 € | |
| 0,63 € | 6,30 € | |
| 0,458 € | 45,80 € | |
| 0,38 € | 190,00 € | |
| 0,353 € | 353,00 € | |
| Full Reel (Order in multiples of 2000) | ||
| 0,324 € | 648,00 € | |
| 0,304 € | 1.216,00 € | |
| 0,283 € | 2.830,00 € | |
| 0,274 € | 6.576,00 € | |
Similar Products
- TARIC:
- 8532210000
- CNHTS:
- 8532211000
- CAHTS:
- 8532210010
- USHTS:
- 8532210050
- JPHTS:
- 853221000
- KRHTS:
- 8532210000
- MXHTS:
- 8532210100
- BRHTS:
- 85322119
- ECCN:
- EAR99
- Country of Origin:
- El Salvador
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Bulgaria
