F931C336MNC
Mfr.:
Description:
Tantalum Capacitors - Solid SMD 16V 33uF 2917 20%
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
13 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 1,87 € | 1,87 € | |
| 1,47 € | 14,70 € | |
| 1,32 € | 66,00 € | |
| 1,22 € | 122,00 € | |
| Full Reel (Order in multiples of 500) | ||
| 1,20 € | 600,00 € | |
| 1,11 € | 1.110,00 € | |
| 1,03 € | 2.060,00 € | |
| 0,998 € | 4.990,00 € | |
| 0,989 € | 9.890,00 € | |
Similar Products
- TARIC:
- 8532210000
- CNHTS:
- 8532211000
- CAHTS:
- 8532210010
- USHTS:
- 8532210050
- JPHTS:
- 853221000
- KRHTS:
- 8532210000
- MXHTS:
- 8532210100
- BRHTS:
- 85322119
- ECCN:
- EAR99
- Country of Origin:
- El Salvador
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Bulgaria
