F931A336MCC
See Product Specifications
Mfr.:
Description:
Tantalum Capacitors - Solid SMD 10V 33uF 6x3.2
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
14 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,877 € | 0,88 € | |
| 0,60 € | 6,00 € | |
| 0,437 € | 43,70 € | |
| Full Reel (Order in multiples of 500) | ||
| 0,362 € | 181,00 € | |
| 0,336 € | 336,00 € | |
| 0,308 € | 770,00 € | |
| 0,29 € | 1.450,00 € | |
| 0,269 € | 2.690,00 € | |
| 0,261 € | 6.525,00 € | |
Similar Products
- TARIC:
- 8532210000
- CNHTS:
- 8532211000
- CAHTS:
- 8532210010
- USHTS:
- 8532210050
- JPHTS:
- 853221000
- KRHTS:
- 8532210000
- MXHTS:
- 8532210100
- ECCN:
- EAR99
Bulgaria
