F930G226MBA

KYOCERA AVX
647-F930G226MBA
F930G226MBA

Mfr.:

Description:
Tantalum Capacitors - Solid SMD 4V 22uF 3.5x2.8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 4000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
0,46 € 1.840,00 €
0,434 € 4.340,00 €
0,432 € 10.368,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Tantalum Capacitors - Solid SMD
RoHS:  
Reel
F93
22 uF
4 VDC
20 %
1.9 Ohms
1211
3528
B Case
3.5 mm (0.138 in)
2.8 mm (0.11 in)
3.5 mm (0.138 in)
- 55 C
+ 125 C
SMD/SMT
Brand: KYOCERA AVX
Product: Tantalum Solid Standard Grade - Other Various
Product Type: Tantalum Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532210000
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
El Salvador
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

F93 Solid Tantalum J-Lead Electrolytic Capacitors

KYOCERA AVX F93 Solid Tantalum J-Lead Electrolytic Capacitors are resin-molded chip capacitors with a capacitance range from 0.33µF to 680µF. These lead-free capacitors feature an operating temperature range of -55°C to +125°C and a voltage range from 2.5V to 35V. KYOCERA AVX F93 Solid Tantalum Electrolytic Capacitors are compliant with RoHS directive 2002/95/EC and RoHS 2 directive 2011/65/EU.