F921A155MPA

KYOCERA AVX
647-F921A155MPA
F921A155MPA

Mfr.:

Description:
Tantalum Capacitors - Solid SMD 10V 1.5uF 2x1.25

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,292 € 876,00 €
0,273 € 1.638,00 €
0,253 € 2.277,00 €
0,243 € 5.832,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Tantalum Capacitors - Solid SMD
RoHS:  
Reel
F92
1.5 uF
10 VDC
20 %
12 Ohms
0805
2012
P Case
2 mm (0.079 in)
1.25 mm (0.049 in)
1.1 mm (0.043 in)
- 55 C
+ 125 C
SMD/SMT
Brand: KYOCERA AVX
Product: Tantalum Solid Standard Grade - Other Various
Product Type: Tantalum Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Unit Weight: 5,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532210000
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
El Salvador
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

F92 Low Profile J-Lead Tantalum Capacitors

KYOCERA AVX F92 Low-Profile J-Lead Tantalum Capacitors feature a 0.22µF to 220µF capacitance range with ±20%, ±10% capacitance tolerance at 120Hz. The F92 series has a voltage range of 4V to 35V voltage range and an operating temperature range of -55°C to +125°C. KYOCERA AVX F92 Low-Profile J-Lead Tantalum Capacitors are available in low-profile case sizes, making them ideal for handheld electronics and USB accessories.  

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).