F721A477MMC

KYOCERA AVX
647-F721A477MMC
F721A477MMC

Mfr.:

Description:
Tantalum Capacitors - Solid SMD 470uF 10V 20% 2824 7 .2x6x2mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
33 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 20000   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
2,92 € 58.400,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Tantalum Capacitors - Solid SMD
RoHS:  
Reel
F72
470 uF
10 VDC
20 %
140 mOhms
2824
7260
M Case
7.2 mm (0.283 in)
6 mm (0.236 in)
2 mm (0.079 in)
- 55 C
+ 125 C
SMD/SMT
Brand: KYOCERA AVX
Dissipation Factor DF: 30
Leakage Current: 47 uA
Moisture Sensitive: Yes
Product: Tantalum Solid Standard Grade - Other Various
Product Type: Tantalum Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Tradename: FRAMELESS
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532210000
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AVX F72 FRAMELESS™Series Low Profile Solid Tantalum Electrolytic Capacitors | EXPANSION

NEW! Now available in higher capacitances.
AVX F72 FRAMELESS™ Series Low Profile Solid Tantalum Electrolytic Capacitors are conformal coated chip capacitors that are compliant to RoHS directive 2002/95/EC. The frameless features allow for a larger amount of capacitance in a smaller package to help save board space. These case code R (1.2mm height) F72 capacitors are available in 4V, 6.3V, 10V, and 16V, as well as 33µF to 330µF and offer ESR (@100Hz) from 0.70Ω to 0.90Ω.
Learn more

F72 Conformal Low-Profile Electrolytic Capacitors

KYOCERA AVX F72 Low-Profile Tantalum Capacitors feature an expanded range of capacitance values. These conformal coated chip capacitors are compliant to RoHS directive 2002/95/EC. The conformal structure allows for a larger amount of capacitance in a smaller package to help save board space. KYOCERA AVX F72 capacitors are available in 4V, 6.3V, 10V, and 16V, as well as 33µF to 330µF and offer ESR (at 100Hz) from 0.70Ω to 0.90Ω.

F72 & F75 Conformal Tantalum Capacitors

KYOCERA AVX F72 and F75 Tantalum Capacitors are conformal coated chip capacitors compliant with RoHS directive 2011/65/EU. The conformal structure allows a larger amount of capacitance in a smaller package to save board space. Typical applications for these capacitors include smartphones, wireless modules, hearing aids, and mobile phones. These KYOCERA AVX SMD chips are available as low profile (F72) or maximum capacitance/voltage (CV) (F75) variants.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

Tantalum Solid SMD Capacitors

KYOCERA AVX Tantalum Solid SMD Capacitors offer high reliability for the most demanding applications. As tantalum technology continues to develop, KYOCERA AVX products provide downsizing opportunities, higher capacitance ratings, new case sizes, and low ESR options for critical output filtering applications. KYOCERA AVX offers a wide range of tantalum solid SMD capacitors to meet the needs of the consumer, medical, military, and aerospace industries.

High CV SMD Capacitor Solutions

KYOCERA AVX High Capacitance / Voltage (CV) SMD Capacitors are designed to enable optimum performance across all power applications. This ceramic capacitor solution for SMD applications includes extremely high CV (X5R) MLCCs with low ESR for general-purpose decoupling and filtering and high CV (X7R, X7S, and X8R) MLCCs with FlexiTerm for industrial, automotive (AEC-Q200), and commercial applications. KYOCERA AVX Electrolytic Capacitor solutions include small case size tantalum chip, conductive polymer, and fail-safe niobium oxide (Oxicap™) that overlap with commercial, industrial, and AEC-Q200 ceramic ratings, in many cases providing interchangeable solutions. In contrast, the larger case sizes provide even higher CV options.