F720J107KRC

647-F720J107KRC
F720J107KRC

Mfr.:

Description:
Tantalum Capacitors - Solid SMD 6.3V 100uF 2824 ESR=700mOhms 10%

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Tantalum Capacitors - Solid SMD
RoHS:  
Reel
F72
100 uF
6.3 VDC
10 %
700 mOhms
2824
7260
R Case
7.2 mm (0.283 in)
6 mm (0.236 in)
1.2 mm (0.047 in)
- 55 C
+ 125 C
SMD/SMT
Brand: KYOCERA AVX
Moisture Sensitive: Yes
Product: Tantalum Solid Standard Grade - Other Various
Product Type: Tantalum Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Tradename: FRAMELESS
Unit Weight: 600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532210000
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
BRHTS:
85322119
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

F72 Conformal Low-Profile Electrolytic Capacitors

KYOCERA AVX F72 Low-Profile Tantalum Capacitors feature an expanded range of capacitance values. These conformal coated chip capacitors are compliant to RoHS directive 2002/95/EC. The conformal structure allows for a larger amount of capacitance in a smaller package to help save board space. KYOCERA AVX F72 capacitors are available in 4V, 6.3V, 10V, and 16V, as well as 33µF to 330µF and offer ESR (at 100Hz) from 0.70Ω to 0.90Ω.

F72 & F75 Conformal Tantalum Capacitors

KYOCERA AVX F72 and F75 Tantalum Capacitors are conformal coated chip capacitors compliant with RoHS directive 2011/65/EU. The conformal structure allows a larger amount of capacitance in a smaller package to save board space. Typical applications for these capacitors include smartphones, wireless modules, hearing aids, and mobile phones. These KYOCERA AVX SMD chips are available as low profile (F72) or maximum capacitance/voltage (CV) (F75) variants.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).