F380J106MMAAH2

581-F380J106MMAAH2
F380J106MMAAH2

Mfr.:

Description:
Tantalum Capacitors - Polymer 10uF 6.3V 20% 0603 ESR=200 mOhm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Tantalum Capacitors - Polymer
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
10 uF
6.3 VDC
SMD/SMT
20 %
0603
200 mOhms
10 uA
0.8 mm
- 55 C
+ 105 C
1608
M Case
F38
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Dissipation Factor DF: 8
Length: 1.6 mm
Moisture Sensitive: Yes
Product: Tantalum Organic Polymer Low ESR
Product Type: Tantalum Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Tradename: FRAMELESS
Type: Conductive Polymer, Miniature, Undertab
Width: 0.85 mm
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532210000
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Solid Electrolytic Capacitors

KYOCERA AVX Automotive Solid Electrolytic Capacitors feature a range of tantalum, polymer, and niobium oxide capacitors that bring specific and unique features to suit specific application requirements. TKYOCERA AVX conventional tantalum / MnO2 capacitors offer a long lifetime and no wear-out mechanism. Niobium Oxide (OxiCap®) offers extreme stability for low voltage automotive applications, while conductive polymer offers low ESR, benign failure mode, and high voltage ratings.

Automotive Capacitors

KYOCERA AVX Automotive Capacitors meet the automotive industry's high quality and reliability standards. These KYOCERA AVX ceramic and solid electrolytic capacitors meet design needs for more advanced, reliable, and effective electronics systems in a wide range of automotive applications.

Tantalum Polymer Capacitors

KYOCERA AVX Tantalum Polymer Capacitors provide high voltages and some of the smallest case sizes on the market. These devices offer the ability to operate at high line voltages and withstand high ripple currents. KYOCERA AVX Tantalum Polymer Capacitors provide greater stability over ambient temperature and applied voltage ranges when compared to MLCC devices. The polymer capacitors are available in a wide variety of technologies, including low profile, high CV, J-lead, and facedown (undertab) styles. These halogen-free capacitors are RoHS, REACH, and WEEE compliant.