F380G107MSALZT

581-F380G107MSALZT
F380G107MSALZT

Mfr.:

Description:
Tantalum Capacitors - Polymer 4V 100uF 20% 0805 ESR=200Ohm

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.679

Stock:
3.679 Can Dispatch Immediately
Quantities greater than 3679 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,92 € 0,92 €
0,722 € 7,22 €
0,605 € 60,50 €
0,501 € 250,50 €
0,467 € 467,00 €
0,427 € 854,00 €
Full Reel (Order in multiples of 4000)
0,401 € 1.604,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Tantalum Capacitors - Polymer
RoHS:  
100 uF
4 VDC
SMD/SMT
20 %
0805
200 mOhms
80 uA
0.8 mm
- 55 C
+ 85 C
2012
S Case
F38
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Dissipation Factor DF: 10 %
Length: 2 mm
Moisture Sensitive: Yes
Product: Tantalum Organic Polymer Low ESR
Product Type: Tantalum Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Tradename: FRAMELESS
Width: 1.25 mm
Unit Weight: 6,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532210000
CNHTS:
8532211000
USHTS:
8532250045
JPHTS:
853221000
MXHTS:
8532210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Solid Electrolytic Capacitors

KYOCERA AVX Automotive Solid Electrolytic Capacitors feature a range of tantalum, polymer, and niobium oxide capacitors that bring specific and unique features to suit specific application requirements. TKYOCERA AVX conventional tantalum / MnO2 capacitors offer a long lifetime and no wear-out mechanism. Niobium Oxide (OxiCap®) offers extreme stability for low voltage automotive applications, while conductive polymer offers low ESR, benign failure mode, and high voltage ratings.

Automotive Capacitors

KYOCERA AVX Automotive Capacitors meet the automotive industry's high quality and reliability standards. These KYOCERA AVX ceramic and solid electrolytic capacitors meet design needs for more advanced, reliable, and effective electronics systems in a wide range of automotive applications.

Tantalum Polymer Capacitors

KYOCERA AVX Tantalum Polymer Capacitors provide high voltages and some of the smallest case sizes on the market. These devices offer the ability to operate at high line voltages and withstand high ripple currents. KYOCERA AVX Tantalum Polymer Capacitors provide greater stability over ambient temperature and applied voltage ranges when compared to MLCC devices. The polymer capacitors are available in a wide variety of technologies, including low profile, high CV, J-lead, and facedown (undertab) styles. These halogen-free capacitors are RoHS, REACH, and WEEE compliant.