F0603E0R50FSTR

KYOCERA AVX
581-F0603E0R50FSTR
F0603E0R50FSTR

Mfr.:

Description:
Surface Mount Fuses 0603 0.5amp 0.25ohm SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
14.969
Expected 8/12/2026
27.000
Expected 8/13/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,439 € 0,44 €
0,403 € 4,03 €
0,335 € 16,75 €
0,309 € 30,90 €
0,278 € 69,50 €
0,256 € 128,00 €
0,237 € 237,00 €
Full Reel (Order in multiples of 3000)
0,211 € 633,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Surface Mount Fuses
RoHS:  
REACH - SVHC:
Accu-Guard
Surface Mount Fuses
Fast Blow
500 mA
32 VDC
50 A
0603 (1608 metric)
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
250 mOhms
Brand: KYOCERA AVX
Height: 0.63 mm
Length: 1.6 mm
Product Type: SMD Fuses
Factory Pack Quantity: 3000
Subcategory: Fuses
Tradename: Accu-Guard II
Width: 0.81 mm
Unit Weight: 1,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Accu-Guard® II Low Current Thin-Film Fuses

KYOCERA AVX Accu-Guard® II Low Current Thin-Film Fuses are based on thin-film technology. This provides a level of control on the component electrical and physical characteristics that are generally not possible with standard fuse technologies. This KYOCERA AVX series encompasses the lowest current ratings in compact 0402, 0603, 0805, 1206, and 0612 chip sizes and features LGA terminations.

Accu-Guard® Fuses

KYOCERA AVX Accu-Guard® Fuses are based on thin-film techniques. This technology provides greater control over component electrical and physical characteristics than is generally possible with standard fuse technologies. Applications for KYOCERA AVX Accu-Guard Fuses include cellular telephones, two-way radios, computers, hard disk drives, LCD screens, battery chargers, rechargeable battery packs, instrumentation, and more.

Automotive EV/HEV Solutions

KYOCERA AVX Automotive EV / HEV Solutions covers a range of applications, including power conversion, advanced driver-assistance systems (ADAS), lighting, active body control, and powertrain. These EV / HEV electronics face unique design challenges regarding communication, circuit protection, and higher operating voltages compared to traditional automotive electronics.