F0402E0R75FSTR

KYOCERA AVX
581-F0402E0R75FSTR
F0402E0R75FSTR

Mfr.:

Description:
Surface Mount Fuses 0402 0.75amp 0.20ohm SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.605

Stock:
3.605 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,353 € 0,35 €
0,31 € 3,10 €
0,259 € 12,95 €
0,237 € 23,70 €
0,213 € 53,25 €
0,197 € 98,50 €
0,181 € 181,00 €
0,174 € 435,00 €
Full Reel (Order in multiples of 5000)
0,169 € 845,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Surface Mount Fuses
RoHS:  
Accu-Guard
Surface Mount Fuses
Fast Blow
750 mA
32 VDC
50 A
0402 (1005 metric)
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
200 mOhms
Brand: KYOCERA AVX
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IL
Height: 0.4 mm
Length: 1 mm
Product Type: SMD Fuses
Factory Pack Quantity: 5000
Subcategory: Fuses
Tradename: Accu-Guard II
Width: 0.55 mm
Unit Weight: 4,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99