DB0805A1800AWTR

KYOCERA AVX
581-DB0805A1800AWTR
DB0805A1800AWTR

Mfr.:

Description:
Signal Conditioning Directional Coupler 1800 MHz +/- 50

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,989 € 2.967,00 €
0,869 € 5.214,00 €

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Signal Conditioning
RoHS: N
Signal Conditioning
Couplers
1.8 GHz
SMD/SMT
0805 (2012 metric)
- 40 C
+ 85 C
DB0805
Reel
Brand: KYOCERA AVX
Mounting: Board Mount
Factory Pack Quantity: 3000
Subcategory: Filters
Type: Thin Film Directional Coupler
Unit Weight: 5,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Power Splitters

KYOCERA AVX RF Power Splitters are available in 0603, 0805, and 2025 case sizes with power ratings from 1W to 30W. The series features 3dB 90° hybrid couplers that split signal power in numerous RF applications. These hybrid couplers incorporate a thin film design and Multilayer Organic Technology (MLO). KYOCERA AVX RF Power Splitters are ideal for Internet of Things (IoT), LTE, and satellite communications (SATCOM) applications. 

Hybrid 3dB 90° Couplers

KYOCERA AVX Hybrid 3dB 90° Couplers are based on thin-film multilayer technology and deliver excellent high-frequency performance. These couplers feature rugged construction and are available in a variety of frequency bands from 400MHz to 6GHz. KYOCERA AVX Hybrid 3dB 90° Couplers are compatible with various high-frequency wireless systems and are ideal for wireless communications, LANs, GPS, and vehicle location systems.

RF Products

KYOCERA AVX RF Products include antennas, PA matching, impedance matching and tuning, filtering, diplexers, capacitors, inductors, thermal management, and low/high/band pass filters. KYOCERA AVX RF Products are ideal for medical, instrumentation, tracking, GPS, software-defined radio, 5G communications, and IoT applications.