CX3225SB20000D0FPLCC

KYOCERA AVX
581-CX3225SB2DFPLCC
CX3225SB20000D0FPLCC

Mfr.:

Description:
Crystals AEC-Q200 20000kHz 8p F 3.2x2.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.620

Stock:
4.620 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,628 € 0,63 €
0,545 € 5,45 €
0,495 € 12,38 €
0,474 € 47,40 €
0,448 € 112,00 €
0,43 € 215,00 €
0,412 € 412,00 €
Full Reel (Order in multiples of 3000)
0,392 € 1.176,00 €
0,376 € 2.256,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Crystals
RoHS:  
20 MHz
8 pF
10 PPM
15 PPM
3.2 mm x 2.5 mm
- 40 C
+ 85 C
SMD/SMT
50 Ohms
10 uW
3.2 mm
2.5 mm
0.55 mm
CX3225SB
Reel
Cut Tape
MouseReel
AEC-Q200
Brand: KYOCERA AVX
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: SMD/SMT
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Type: SMD Crystal
Unit Weight: 16 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

CX Family SMT Crystals

KYOCERA AVX CX Family SMT Crystals are small, low-profile crystals in a ceramic package for high reliability. The CX family features several series: CX5032GB, 5.0mm x 3.2mm, for consumer products (digital and car audio); CX3225SA, 3.2mm x 2.5mm, for automotive use (ECU, TPMS, FlexRay, etc.); CX2520SB, 2.5mm x 2.0mm, for digital consumer electronics; CX5032SB, 5.0mm x 3.2mm, for mobile communications, BLUETOOTH®, and wireless LAN; and CX3225SB, 3.2mm x 2.5mm, for mobile communications, Bluetooth, and wireless LAN. KYOCERA AVX CX SMT Crystals are lead free, RoHS compliant, and reflow compatible.

CX Low-Profile Surface-Mount Crystals

KYOCERA AVX CX Low-Profile, Surface-Mount Crystals are available with higher frequencies, load capacitance options, and a two-pin version. These crystals are offered in a range of sizes with load capacitances of 6pF to 18pF and range in frequencies from 9.843MHz to 60MHz. These AEC-Q200-compliant crystals feature a ceramic package with lead-free terminations and operate in a wide temperature range. KYOCERA AVX CX crystals are offered in two- and four-pin configurations. Applications include automotive control systems and automotive secure safety, industrial controls and safety, ECU, TPMS, and high-speed automotive networks.

CX3225SB SMT Crystals

KYOCERA AVX CX3225SB SMT Crystals are small, low-profile, reflow-compatible crystals that utilize a ceramic package to provide high reliability. The CX3225SB modules function as a reference frequency for telecommunication systems. KYOCERA AVX CX3225SB SMT Crystals are ideal for consumer products, digital electronics, and mobile communications as well as BLUETOOTH®, and wireless LAN applications.