CX3225SB12000D0GZJC1

KYOCERA AVX
346-CX3225SB12DGZJC1
CX3225SB12000D0GZJC1

Mfr.:

Description:
Crystals 12 MHZ 8PF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,333 € 999,00 €
0,318 € 1.908,00 €

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Crystals
12 MHz
8 pF
15 PPM
15 PPM
3.2 mm x 2.5 mm
- 10 C
+ 75 C
SMD/SMT
150 Ohms
3.2 mm
2.5 mm
0.95 mm
CX3225SB
Reel
Brand: KYOCERA AVX
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99