CX3225GB16000P0HPQCC

KYOCERA AVX
581-CX3225GB16PHPQCC
CX3225GB16000P0HPQCC

Mfr.:

Description:
Crystals 16000kHz 20pF With T hermistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.363

Stock:
4.363
Can Dispatch Immediately
On Order:
3.000
Expected 9/23/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,482 € 0,48 €
0,406 € 4,06 €
0,38 € 9,50 €
0,35 € 35,00 €
0,332 € 83,00 €
0,316 € 158,00 €
0,303 € 303,00 €
Full Reel (Order in multiples of 3000)
0,28 € 840,00 €
0,248 € 1.488,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Crystals
16 MHz
18 pF
20 PPM
30 PPM
3.2 mm x 2.5 mm
- 40 C
+ 85 C
SMD/SMT
80 Ohms
100 uW
3.2 mm
2.5 mm
0.8 mm
CX3225GB
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Lead Spacing: 1 mm
Mounting Style: SMD/SMT
Product: Crystal
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Type: SMD Crystals
Unit Weight: 16 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CX Family SMT Crystals

KYOCERA AVX CX Family SMT Crystals are small, low-profile crystals in a ceramic package for high reliability. The CX family features several series: CX5032GB, 5.0mm x 3.2mm, for consumer products (digital and car audio); CX3225SA, 3.2mm x 2.5mm, for automotive use (ECU, TPMS, FlexRay, etc.); CX2520SB, 2.5mm x 2.0mm, for digital consumer electronics; CX5032SB, 5.0mm x 3.2mm, for mobile communications, BLUETOOTH®, and wireless LAN; and CX3225SB, 3.2mm x 2.5mm, for mobile communications, Bluetooth, and wireless LAN. KYOCERA AVX CX SMT Crystals are lead free, RoHS compliant, and reflow compatible.

CX Low-Profile Surface-Mount Crystals

KYOCERA AVX CX Low-Profile, Surface-Mount Crystals are available with higher frequencies, load capacitance options, and a two-pin version. These crystals are offered in a range of sizes with load capacitances of 6pF to 18pF and range in frequencies from 9.843MHz to 60MHz. These AEC-Q200-compliant crystals feature a ceramic package with lead-free terminations and operate in a wide temperature range. KYOCERA AVX CX crystals are offered in two- and four-pin configurations. Applications include automotive control systems and automotive secure safety, industrial controls and safety, ECU, TPMS, and high-speed automotive networks.