CX2016SA50000D0GRSC2

KYOCERA AVX
581-CX2016SAD0GRSC2
CX2016SA50000D0GRSC2

Mfr.:

Description:
Crystals 2.0x1.6mm 50MHz 8pF +-15ppm 50Ohms AEC-Q200 SMT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.100

Stock:
2.100 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,636 € 0,64 €
0,554 € 5,54 €
0,502 € 12,55 €
0,482 € 48,20 €
0,456 € 114,00 €
0,437 € 218,50 €
0,419 € 419,00 €
Full Reel (Order in multiples of 3000)
0,398 € 1.194,00 €
0,382 € 2.292,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Crystals
RoHS:  
50 MHz
8 pF
15 PPM/C
50 PPM/C
0705 (2012 metric)
- 40 C
+ 105 C
SMD/SMT
50 Ohms
200 uW
2 mm
1.6 mm
0.45 mm
CX2016SA
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Type: Automotive
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
USHTS:
8541600060

AEC-Q200 Crystal Products

KYOCERA AVX AEC-Q200 Crystal Products offer enhanced solderability in a miniature, low-profile ceramic package with a 3.2mm x 2.5mm footprint and a height of either 0.75mm or 0.85mm. These crystal units are reflow compatible and offer a heat cycle solder junction for 3000 cycles (-40°C to +125°C). The CX3225SA components feature several improvements, including four terminals for mounting stability, rust prevention, and a ground (GND) terminal for anti-noise performance. KYOCERA AVX AEC-Q200 Crystal Products are RoHS compliant and ideal for automotive applications such as electronic control units (ECUs), high-speed automotive networking, and the tire pressure monitoring system (TPMS).