CX2016SA16000D0MLRG1

KYOCERA AVX
581-CX2016SA16DMLRG1
CX2016SA16000D0MLRG1

Mfr.:

Description:
Crystals 2.0mm x 1.6mm Crystal 16MHz 8pF +/-40ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.530

Stock:
4.530 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,335 € 0,34 €
0,284 € 2,84 €
0,269 € 6,73 €
0,245 € 24,50 €
0,232 € 58,00 €
0,221 € 110,50 €
0,22 € 220,00 €
Full Reel (Order in multiples of 3000)
0,187 € 561,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Crystals
RoHS:  
16 MHz
8 pF
40 PPM
2.05 mm x 1.65 mm
- 30 C
+ 85 C
SMD/SMT
200 Ohms
200 uW
2.05 mm
1.65 mm
0.45 mm
CX2016SA
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
USHTS:
8541600050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CX Low-Profile Surface-Mount Crystals

KYOCERA AVX CX Low-Profile, Surface-Mount Crystals are available with higher frequencies, load capacitance options, and a two-pin version. These crystals are offered in a range of sizes with load capacitances of 6pF to 18pF and range in frequencies from 9.843MHz to 60MHz. These AEC-Q200-compliant crystals feature a ceramic package with lead-free terminations and operate in a wide temperature range. KYOCERA AVX CX crystals are offered in two- and four-pin configurations. Applications include automotive control systems and automotive secure safety, industrial controls and safety, ECU, TPMS, and high-speed automotive networks.