CX2016DB48000C0WLLA1

KYOCERA AVX
581-CX2016DB4C0WLLA1
CX2016DB48000C0WLLA1

Mfr.:

Description:
Crystals AEC-Q200 48000kHz 7p F 2x1.6mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.182

Stock:
5.182 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,645 € 0,65 €
0,556 € 5,56 €
0,504 € 12,60 €
0,482 € 48,20 €
0,457 € 114,25 €
0,438 € 219,00 €
Full Reel (Order in multiples of 1000)
0,427 € 427,00 €
0,401 € 802,00 €
0,384 € 1.920,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Crystals
RoHS:  
48 MHz
7 pF
20 PPM
20 PPM
2 mm x 1.6 mm
- 30 C
+ 85 C
SMD/SMT
22 Ohms
10 uW
2 mm
1.6 mm
0.4 mm
CX2016DB
Reel
Cut Tape
MouseReel
AEC-Q200
Brand: KYOCERA AVX
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Lead Spacing: 1.4 mm
Mounting Style: SMD/SMT
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: SMD Crystal
Unit Weight: 29 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99