CX2016DB38400F0FSRC1

KYOCERA AVX
346-CX2016DB384F0FSR
CX2016DB38400F0FSRC1

Mfr.:

Description:
Crystals 38.4MHz 10pF 2x1.6mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.491

Stock:
3.491
Can Dispatch Immediately
On Order:
6.000
Expected 6/8/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,894 € 0,89 €
0,778 € 7,78 €
0,706 € 17,65 €
0,677 € 67,70 €
0,63 € 157,50 €
0,613 € 306,50 €
0,587 € 587,00 €
Full Reel (Order in multiples of 3000)
0,55 € 1.650,00 €
0,527 € 3.162,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Crystals
RoHS:  
38.4 MHz
10 pF
10 PPM
40 PPM
2 mm x 1.6 mm
- 40 C
+ 125 C
SMD/SMT
40 Ohms
10 uW
2 mm
1.6 mm
0.4 mm
CX2016DB
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Type: Surface Mount Crystal
Unit Weight: 237,618 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CX Low-Profile Surface-Mount Crystals

KYOCERA AVX CX Low-Profile, Surface-Mount Crystals are available with higher frequencies, load capacitance options, and a two-pin version. These crystals are offered in a range of sizes with load capacitances of 6pF to 18pF and range in frequencies from 9.843MHz to 60MHz. These AEC-Q200-compliant crystals feature a ceramic package with lead-free terminations and operate in a wide temperature range. KYOCERA AVX CX crystals are offered in two- and four-pin configurations. Applications include automotive control systems and automotive secure safety, industrial controls and safety, ECU, TPMS, and high-speed automotive networks.