CWR09HC226KB

KYOCERA AVX
581-CWR09HC226KB
CWR09HC226KB

Mfr.:

Description:
Tantalum Capacitors - Solid SMD 22UF 15V 10% G

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 159

Stock:
159 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,69 € 14,69 €
12,17 € 121,70 €
12,16 € 608,00 €
11,90 € 1.190,00 €
10,13 € 6.078,00 €

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Tantalum Capacitors - Solid SMD
RoHS:  
Bulk
CWR09
22 uF
15 VDC
10 %
1.1 Ohms
2611
6728
G Case
6.73 mm (0.265 in)
2.79 mm (0.11 in)
2.79 mm (0.11 in)
- 55 C
+ 125 C
SMD/SMT
Brand: KYOCERA AVX
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dissipation Factor DF: 8
Leakage Current: 4 uA
Product: Tantalum Solid High Reliability
Product Type: Tantalum Capacitors
Ripple Current: 340 mA
Factory Pack Quantity: 200
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532210000
CNHTS:
8532211000
USHTS:
8532210050
JPHTS:
853221000
MXHTS:
8532210100
ECCN:
EAR99

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).