CT2520DB19200C0FLHAF

KYOCERA AVX
581-CT2520DB1C0FLHAF
CT2520DB19200C0FLHAF

Mfr.:

Description:
Crystals 19.2MHz 7pF 80ohm Th ermistor Crystal

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.377

Stock:
3.377 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3377 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,783 € 0,78 €
0,678 € 6,78 €
0,615 € 15,38 €
0,589 € 58,90 €
0,557 € 139,25 €
0,552 € 276,00 €
0,546 € 546,00 €
Full Reel (Order in multiples of 3000)
0,449 € 1.347,00 €
6.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Crystals
RoHS:  
19.2 MHz
7 pF
10 PPM
12 PPM
2.5 mm x 2 mm
- 30 C
+ 85 C
SMD/SMT
80 Ohms
10 uW
2.5 mm
2 mm
0.95 mm
CT2520
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: SMD/SMT
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Type: SMD Crystal
Unit Weight: 13 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99