CS12525T0100GTR

KYOCERA AVX
581-CS12525T0100GTR
CS12525T0100GTR

Mfr.:

Description:
Thin Film Resistors - SMD 100ohms 2% 20W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.724

Stock:
3.724 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,49 € 4,49 €
3,35 € 33,50 €
3,21 € 80,25 €
2,98 € 149,00 €
Full Reel (Order in multiples of 1000)
2,53 € 2.530,00 €
2,51 € 5.020,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Thin Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
CS1
100 Ohms
2 %
150 PPM / C
6.35 mm (0.25 in)
0.25 in
1.016 mm (0.04 in)
- 55 C
+ 150 C
20 W
Application: High Frequency
Brand: KYOCERA AVX
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: PCB Mount
Product Type: Thin Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: Surface Mount Chip Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

RF Resistors, Terminations, & Attenuators

KYOCERA AVX Resistors, Terminations, and Attenuators offer a power handling capability range of 1W to 250W. High-power resistors, terminations, and attenuators are available in case sizes as small as 1008, while ultra-broadband resistors offer a flat impedance range of DC to 30GHz in a 0402 case size. KYOCERA AVX Resistors, Terminations, and Attenuators are ideally suited for 5G communications, LTE, and high-reliability applications.