CS12010T0200GTR

KYOCERA AVX
581-CS12010T0200GTR
CS12010T0200GTR

Mfr.:

Description:
Thin Film Resistors - SMD HIGH POWER RF RESISTIVE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 900

Stock:
900 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 900 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,58 € 2,58 €
1,77 € 17,70 €
1,64 € 41,00 €
1,63 € 163,00 €
Full Reel (Order in multiples of 1000)
1,37 € 1.370,00 €
1,26 € 6.300,00 €

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Thin Film Resistors - SMD
Reel
Cut Tape
CS1
Brand: KYOCERA AVX
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: PCB Mount
Product Type: Thin Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Thin Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

RF Resistors, Terminations, & Attenuators

KYOCERA AVX Resistors, Terminations, and Attenuators offer a power handling capability range of 1W to 250W. High-power resistors, terminations, and attenuators are available in case sizes as small as 1008, while ultra-broadband resistors offer a flat impedance range of DC to 30GHz in a 0402 case size. KYOCERA AVX Resistors, Terminations, and Attenuators are ideally suited for 5G communications, LTE, and high-reliability applications.