CS12010T0050JBK

KYOCERA AVX
581-CS12010T005JBK
CS12010T0050JBK

Mfr.:

Description:
Thin Film Resistors - SMD 50 Ohm 5% 10W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
105
Expected 6/15/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,94 € 2,94 €
2,11 € 21,10 €
1,79 € 89,50 €
1,68 € 168,00 €
1,65 € 412,50 €
1,63 € 815,00 €
1,51 € 7.550,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Thin Film Resistors - SMD
Tray
CS1
50 Ohms
5 %
150 PPM / C
2010
5025
5 mm (0.197 in)
2.5 mm (0.098 in)
1 mm (0.039 in)
- 55 C
+ 150 C
10 W
Application: High Frequency
Brand: KYOCERA AVX
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: PCB Mount
Product Type: Thin Film Resistors
Factory Pack Quantity: 50
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: Surface Mount Chip Resistors
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

RF Resistors, Terminations, & Attenuators

KYOCERA AVX Resistors, Terminations, and Attenuators offer a power handling capability range of 1W to 250W. High-power resistors, terminations, and attenuators are available in case sizes as small as 1008, while ultra-broadband resistors offer a flat impedance range of DC to 30GHz in a 0402 case size. KYOCERA AVX Resistors, Terminations, and Attenuators are ideally suited for 5G communications, LTE, and high-reliability applications.