CR13737T0050JTR

KYOCERA AVX
581-CR13737T0050JTR
CR13737T0050JTR

Mfr.:

Description:
High Frequency/RF Resistors 50ohms 5% 250W

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: High Frequency/RF Resistors
RoHS:  
CR1
100 Ohms
250 W
5 %
150 PPM / C
- 55 C
+ 150 C
0.37 in
0.37 in
0.04 in
Reel
Application: High Frequency
Brand: KYOCERA AVX
Package/Case: 3737 (9494 metric)
Product Type: High Frequency/RF Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Termination Style: SMD/SMT
Type: Chip Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532240000
CNHTS:
8532249000
CAHTS:
8532240010
USHTS:
8533290000
KRHTS:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.