CP0603Q5425ENTR

KYOCERA AVX
581-CP0603Q5425ENTR
CP0603Q5425ENTR

Mfr.:

Description:
Signal Conditioning Dir. Coupler For Wi- Fi Bands

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26.373

Stock:
26.373 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,473 € 0,47 €
0,402 € 4,02 €
0,379 € 9,48 €
0,347 € 34,70 €
0,328 € 82,00 €
0,314 € 157,00 €
0,293 € 293,00 €
Full Reel (Order in multiples of 3000)
0,255 € 765,00 €
0,24 € 2.160,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Couplers
4.9 GHz to 6 GHz
1.7 GHz
50 Ohms
SMD/SMT
- 40 C
+ 85 C
CP0603 High Directivity
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Mounting: Board Mount
Factory Pack Quantity: 3000
Subcategory: Filters
Type: Thin-Film Directional Couplers
Unit Weight: 47,683 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8517700000
CNHTS:
8517799000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
BRHTS:
85361000
ECCN:
EAR99

LTE Solutions

KYOCERA AVX LTE Solutions feature industry-leading RF/microwave-related offerings for LTE and LTE-advanced enabled devices. This broad product range includes antennas, couplers, diplexers, and antenna tuning and impedance matching capacitors and inductors. Options include surface-mount FR4, ceramic or stamped metal, and off-board and external solutions. Wideband LTE couplers offer a simple and miniature solution for applications with sampling requirements. Filter solutions include low pass, high pass, and band pass filters. This broad product offering covers automotive and medical-grade applications as well as the Internet of Things (IoT), home automation, cellular communication, and more. KYOCERA AVX LTE Solutions offer improved connectivity, space efficiency, and high-frequency performance in industry-standard package sizes to support the latest wireless standards.

High Directivity Couplers

KYOCERA AVX High Directivity Couplers are based on thin-film multilayer technology and provide excellent high-frequency performance. The couplers are available in various frequency bands from 400MHz to 6GHz. These rugged devices are compatible with various types of high-frequency wireless systems. Applications for KYOCERA AVX High Directivity Couplers include wireless communications, LANs, GPS, and vehicle location systems.