CP0603A1441ASTR

KYOCERA AVX
581-CP0603A1441ASTR
CP0603A1441ASTR

Mfr.:

Description:
Signal Conditioning DIRECTIONAL COUPLER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,929 € 0,93 €
0,831 € 8,31 €
0,589 € 14,73 €
0,554 € 55,40 €
0,506 € 126,50 €
0,479 € 239,50 €
0,451 € 451,00 €
Full Reel (Order in multiples of 3000)
0,393 € 1.179,00 €
0,366 € 3.294,00 €

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Signal Conditioning
Signal Conditioning
CP0603
Reel
Cut Tape
Brand: KYOCERA AVX
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting: Board Mount
Factory Pack Quantity: 3000
Subcategory: Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

LTE Solutions

KYOCERA AVX LTE Solutions feature industry-leading RF/microwave-related offerings for LTE and LTE-advanced enabled devices. This broad product range includes antennas, couplers, diplexers, and antenna tuning and impedance matching capacitors and inductors. Options include surface-mount FR4, ceramic or stamped metal, and off-board and external solutions. Wideband LTE couplers offer a simple and miniature solution for applications with sampling requirements. Filter solutions include low pass, high pass, and band pass filters. This broad product offering covers automotive and medical-grade applications as well as the Internet of Things (IoT), home automation, cellular communication, and more. KYOCERA AVX LTE Solutions offer improved connectivity, space efficiency, and high-frequency performance in industry-standard package sizes to support the latest wireless standards.

Thin-Film Couplers

KYOCERA AVX Thin-Film Couplers are based on thin-film multilayer technology, providing a miniature part with excellent high frequency performance and rugged construction. The couplers are available in 10 basic configurations, each with multiple coupling factors. High Directivity couplers and 3dB 90° couplers operate from 400MHz to 6GHz. The components are offered in a variety of frequency bands compatible with various types of high frequency wireless systems. KYOCERA AVX Thin-Film Couplers offer design engineers a miniature surface-mount component capable of high-frequency operation.

Directional Couplers

KYOCERA AVX Directional Couplers are based on thin-film multilayer technology that provides excellent high-frequency performance and rugged construction. The compact and low-profile couplers are available in 0603, 0808, 1206, and 2816 package sizes. The couplers feature a frequency range of 800MHz to 3GHz and a 3W continuous power rating. KYOCERA AVX Directional Couplers are ideal for various high-frequency wireless systems applications.

Automotive EV/HEV Solutions

KYOCERA AVX Automotive EV / HEV Solutions covers a range of applications, including power conversion, advanced driver-assistance systems (ADAS), lighting, active body control, and powertrain. These EV / HEV electronics face unique design challenges regarding communication, circuit protection, and higher operating voltages compared to traditional automotive electronics.

RF Signal Feedback Couplers

KYOCERA AVX RF Signal Feedback Couplers offer a frequency range from 155MHz to 6000MHz and power ratings from 1W to 10W. These directional and high-directivity couplers feature thin-film technology construction for high accuracy and optimal performance. The couplers are available in 0402, 0603, and 0805 case sizes. KYOCERA AVX RF Signal Feedback Couplers are ideal for software-defined radio, Internet of Things (IoT), and satellite communications (SATCOM) applications.