CP0603A0902ANTR

KYOCERA AVX
581-CP0603A0902ANTR
CP0603A0902ANTR

Mfr.:

Description:
Signal Conditioning DIR COUPLER 902MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,593 € 0,59 €
0,544 € 5,44 €
0,427 € 10,68 €
0,409 € 40,90 €
0,386 € 96,50 €
0,372 € 186,00 €
0,305 € 305,00 €
Full Reel (Order in multiples of 3000)
0,281 € 843,00 €
0,272 € 2.448,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Couplers
902 MHz
25 MHz
50 Ohms
SMD/SMT
- 40 C
+ 85 C
CP0603 High Directivity
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IL
Mounting: Board Mount
Factory Pack Quantity: 3000
Subcategory: Filters
Type: Directional Coupler
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
BRHTS:
85361000
ECCN:
EAR99