CP0603A0440DNTR

KYOCERA AVX
581-CP0603A0440DNTR
CP0603A0440DNTR

Mfr.:

Description:
Signal Conditioning DIR COUPLER 440MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,31 € 930,00 €
0,30 € 2.700,00 €

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Couplers
440 MHz
50 Ohms
SMD/SMT
0603 (1608 metric)
- 40 C
+ 85 C
CP0603 High Directivity
Reel
Brand: KYOCERA AVX
Mounting: Board Mount
Factory Pack Quantity: 3000
Subcategory: Filters
Type: Thin Film Directional Coupler
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.