CP0402A2300BNTR

KYOCERA AVX
581-CP0402A2300BNTR
CP0402A2300BNTR

Mfr.:

Description:
Signal Conditioning 2300MHz 50 Ohm 0402

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,292 € 1.460,00 €
0,279 € 2.790,00 €

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Couplers
2.3 GHz
50 Ohms
SMD/SMT
0402 (1005 metric)
- 40 C
+ 85 C
CP0402
Reel
Brand: KYOCERA AVX
Mounting: Board Mount
Factory Pack Quantity: 5000
Subcategory: Filters
Type: Thin Film High Directivity LGA Termination
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536100040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Thin-Film Couplers

KYOCERA AVX Thin-Film Couplers are based on thin-film multilayer technology, providing a miniature part with excellent high frequency performance and rugged construction. The couplers are available in 10 basic configurations, each with multiple coupling factors. High Directivity couplers and 3dB 90° couplers operate from 400MHz to 6GHz. The components are offered in a variety of frequency bands compatible with various types of high frequency wireless systems. KYOCERA AVX Thin-Film Couplers offer design engineers a miniature surface-mount component capable of high-frequency operation.

CP Wideband Couplers

KYOCERA AVX CP Wideband Couplers offer a wide frequency band, low profile, and flat coupling across the band. Other features include high directivity, low parasitics, and better heat dissipation. KYOCERA AVX CP Wideband Couplers are ideal for applications that include mobile communications, satellite TV receivers, GPS, vehicle location systems, and wireless LANs​.