CM03X5R105M16AH

KYOCERA AVX
346-CM03X5R105M16AH
CM03X5R105M16AH

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM03CR51C105MH NEW GLOBAL PN 1uF 20% 16 A 581-KGM03CR51C105MH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23.063

Stock:
23.063
Can Dispatch Immediately
On Order:
15.000
Expected 3/19/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 15000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,138 € 0,14 €
0,078 € 0,78 €
0,047 € 4,70 €
0,037 € 18,50 €
0,034 € 34,00 €
0,03 € 75,00 €
0,028 € 140,00 €
Full Reel (Order in multiples of 15000)
0,028 € 420,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
1 uF
16 VDC
X5R
20 %
0201
0603
SMD/SMT
Standard
- 55 C
+ 85 C
0.6 mm (0.024 in)
0.3 mm (0.012 in)
0.3 mm (0.012 in)
General Type MLCCs
CM
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Class: Class 2
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Package/Case: 0603 (1608 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 15000
Subcategory: Capacitors
Type: Ceramic Chip Capacitor
Part # Aliases: KGM03CR51C105MH
Unit Weight: 0,376 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532240000
CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
BRHTS:
85322410
ECCN:
EAR99

CM SMD Multilayer Ceramic Chip Capacitors (MLCCs)

KYOCERA AVX CM SMD Multilayer Ceramic Chip Capacitors (MLCCs) are configured for a wide variety of temperature characteristics, rated voltages, and package styles to meet specific configurational requirements. These MLCCs feature nickel barrier/tin terminations and are highly reliable due to a monolithic structure of high-purity, superfine uniform ceramics and integral internal electrodes. The general-purpose CM MLCCs offer a wide 1pF to 47µF capacitance range with high dielectric constants. The KYOCERA AVX CM SMD Multilayer Ceramic Chip Capacitors are ideal for various applications including commercial and industrial equipment.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).