CM02X5R153M06AH

KYOCERA AVX
346-CM02X5R153M06AH
CM02X5R153M06AH

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM02AR50J153MH NEW GLOBAL PN 6.3V 0.015 A 581-KGM02AR50J153MH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6 825

Stock:
6 825 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1
Unit Price:
-,-- лв.
Ext. Price:
-,-- лв.
Full Reel (Order in multiples of 20000)
Cut Tape
MouseReel™ (+13,00 лв.)

Pricing (BGN)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,169 лв. 0,17 лв.
0,061 лв. 0,61 лв.
0,035 лв. 3,50 лв.
0,027 лв. 13,50 лв.
0,024 лв. 24,00 лв.
0,018 лв. 45,00 лв.
0,016 лв. 160,00 лв.
Full Reel (Order in multiples of 20000)
0,012 лв. 240,00 лв.
† A MouseReel™ fee of 13,00 лв. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
0.015 uF
6.3 VDC
X5R
20 %
01005
0402
SMD/SMT
Standard
- 55 C
+ 85 C
0.4 mm (0.016 in)
0.2 mm (0.008 in)
0.2 mm (0.008 in)
General Type MLCCs
CM Ultra Miniature
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Capacitance - nF: 15 nF
Capacitance - pF: 15000 pF
Product Type: Ceramic Capacitors
Factory Pack Quantity: 20000
Subcategory: Capacitors
Part # Aliases: KGM02AR50J153MH
Unit Weight: 0,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532240000
CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
BRHTS:
85322410
ECCN:
EAR99

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).