CK06BX332M

KYOCERA AVX
581-CK06BX332M
CK06BX332M

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 200V 3300pF LS=5.08m m 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 800

Stock:
800 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,41 € 3,41 €
2,45 € 24,50 €
2,12 € 106,00 €
1,87 € 187,00 €
1,67 € 835,00 €
1,51 € 1.510,00 €
1,47 € 2.940,00 €
1,39 € 6.950,00 €

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: N
CK06
Radial
3300 pF
200 VDC
BX
20 %
5.08 mm
Molded
- 55 C
+ 125 C
High Reliability MLCCs
7.37 mm
2.29 mm
7.37 mm
Bulk
Brand: KYOCERA AVX
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Military Specs are for reference only. Parts are not for military use.
See Terms and Conditions.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0922-1

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532240000
CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532240060
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322490
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MIL SPEC Leaded MLCCs

KYOCERA AVX MIL SPEC Leaded MLCCs meet various military standards, including MIL-C-11015, MIL-PRF-39006, and MIL-PRF-39014. These KYOCERA AVX MLCCs are available in radial and axial variations. The MIL-C-11015 axial and radial MLCCs offer options with capacitance ratings ranging from 10pF to 220,000pF and an operating temperature range of -55°C to +125°C. The MIL-PRF-39006 axial MLCCs feature a tubular case and include a welded tantalum can and head assembly, providing a hermetic seal to withstand harsh environments. The radial lead MLCCs that are qualified to MIL-PRF-39014 standards are general-purpose ceramic dielectric fixed capacitors with a voltage range of 100VDC to 200VDC.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).