CDR31BP331BKURM500

KYOCERA AVX
581-R31BP331BKURM500
CDR31BP331BKURM500

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 248

Stock:
248 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,01 € 8,01 €
5,99 € 59,90 €
4,74 € 474,00 €
Full Reel (Order in multiples of 500)
4,02 € 2.010,00 €
3,69 € 3.690,00 €

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
330 pF
100 VDC
BP
10 %
0805
2012
SMD/SMT
- 55 C
+ 125 C
2 mm (0.079 in)
1.25 mm (0.049 in)
1.3 mm (0.051 in)
High Reliability MLCCs
CDR31-35
Reel
Cut Tape
Brand: KYOCERA AVX
Class: Class 2
Product Type: Ceramic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Military Specs are for reference only. Parts are not for military use.
See Terms and Conditions.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0922-1

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CDR31-35 Military/Aerospace SMD MLCCs

KYOCERA AVX CDR31-35 Military/Aerospace Multilayer Ceramic Capacitors (MLCCs) are qualified to Mil-PRF-55681 S-Level specifications. These MLCCs are ideal for use in applications that require high-reliability components. The series offers a 50V or 100V voltage rating, 1pF to 0.47µF capacitance range, and BP or BX temperature characteristics. KYOCERA AVX CDR31-35 Military/Aerospace MLCCs are available in 0805, 1206, 1210, 1812, and 1825 package sizes with a wide variety of termination options. Typical applications include military, defence and aerospace.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).